
LTPCTGA40MBSITX01 | |
|---|---|
DigiKey Part Number | 480-6465-ND |
Manufacturer | |
Manufacturer Product Number | LTPCTGA40MBSITX01 |
Description | TEMP PROBE |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40 ~ 150°C Non-Grounded Connector |
Datasheet | Datasheet |
EDA/CAD Models | LTPCTGA40MBSITX01 Models |
Category | Element Type Thermistor |
Manufacturer Honeywell Sensing and Productivity Solutions | Temperature Range -40 ~ 150°C |
Series | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Connector |
Part Status Obsolete |

