
LSXYAB4L | |
|---|---|
DigiKey Part Number | 480-2940-ND |
Manufacturer | |
Manufacturer Product Number | LSXYAB4L |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary - No Lever |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Explosion Proof |
Part Status Active | Operating Force 46gfm |
Circuit DPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Differential Travel 7° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 60° |
Voltage Rating - AC 120 V | Operating Temperature -40°C ~ 121°C |
Voltage Rating - DC 115 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12 455,46800 Kč | 124 554,68 Kč |
| Unit Price without VAT: | 12 455,46800 Kč |
|---|---|
| Unit Price with VAT: | 15 071,11628 Kč |













