
LSM6D | |
|---|---|
DigiKey Part Number | 480-2933-ND |
Manufacturer | |
Manufacturer Product Number | LSM6D |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSM6D Models |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operating Force 46gfm |
Circuit DPDT (DB/DM) | Pretravel 18° |
Switch Function Mom-Off-Mom | Differential Travel 10° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 57° |
Voltage Rating - AC 120 V | Operating Temperature -1°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 156,23000 Kč | 11 156,23 Kč |
| 10 | 9 798,16400 Kč | 97 981,64 Kč |
| Unit Price without VAT: | 11 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 13 499,03830 Kč |











