
LSA1A | |
|---|---|
DigiKey Part Number | 480-2927-ND |
Manufacturer | |
Manufacturer Product Number | LSA1A |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSA1A Models |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operating Force 46gfm |
Circuit SPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Differential Travel 5° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 60° |
Voltage Rating - AC 120 V | Operating Temperature -12°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 466,23000 Kč | 5 466,23 Kč |
| 10 | 4 723,56200 Kč | 47 235,62 Kč |
| Unit Price without VAT: | 5 466,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 614,13830 Kč |












