


ILFE00400 | |
|---|---|
DigiKey Part Number | 480-ILFE00400-ND |
Manufacturer | |
Manufacturer Product Number | ILFE00400 |
Description | 400 ML/HR LIQUID FLOW SENSOR EVA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IFS00400B1B1 - Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Liquid | |
Sensing Range | 6.67ml/min | |
Interface | USB | |
Sensitivity | 1% | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IFS00400B1B1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 516,32000 Kč | 17 516,32 Kč |
| Unit Price without VAT: | 17 516,32000 Kč |
|---|---|
| Unit Price with VAT: | 21 194,74720 Kč |


