
HSCMRRV001PG2A3 | |
|---|---|
DigiKey Part Number | 480-HSCMRRV001PG2A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRV001PG2A3 |
Description | HSC, 69MBAR, GAGE, SMT, DP, IC, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.08" (2.03mm) Tube, Dual 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,71000 Kč | 919,71 Kč |
| 5 | 844,66600 Kč | 4 223,33 Kč |
| 10 | 816,82200 Kč | 8 168,22 Kč |
| 25 | 783,58640 Kč | 19 589,66 Kč |
| 50 | 760,87520 Kč | 38 043,76 Kč |
| 100 | 740,05980 Kč | 74 005,98 Kč |
| Unit Price without VAT: | 919,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,84910 Kč |




