
HSCMRRN016MGAA3 | |
|---|---|
DigiKey Part Number | HSCMRRN016MGAA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRN016MGAA3 |
Description | SENSOR 0.23PSIG 0.08" 2.97V 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.23PSI (1.6kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.23PSI (1.6kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 9.79PSI (67.5kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 882,83280 Kč | 88 283,28 Kč |
| Unit Price without VAT: | 882,83280 Kč |
|---|---|
| Unit Price with VAT: | 1 068,22769 Kč |


