



HSCMRRD400MG2A3 | |
|---|---|
DigiKey Part Number | 480-5426-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRD400MG2A3 |
Description | SENSOR 5.8PSIG 0.08" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,85000 Kč | 703,85 Kč |
| 5 | 647,28400 Kč | 3 236,42 Kč |
| 10 | 626,22300 Kč | 6 262,23 Kč |
| 25 | 602,64280 Kč | 15 066,07 Kč |
| Unit Price without VAT: | 703,85000 Kč |
|---|---|
| Unit Price with VAT: | 851,65850 Kč |

