Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
HSCMRNN
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily

HSCMRNN001PG2A3

DigiKey Part Number
480-3298-ND
Manufacturer
Manufacturer Product Number
HSCMRNN001PG2A3
Description
SENSOR 1PSIG 0.08" 12BIT 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
10PSI (68.95kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Side Port
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 102,81000 Kč1 102,81 Kč
51 015,12800 Kč5 075,64 Kč
10982,49600 Kč9 824,96 Kč
25943,55760 Kč23 588,94 Kč
50916,94480 Kč45 847,24 Kč
100892,55150 Kč89 255,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 102,81000 Kč
Unit Price with VAT:1 334,40010 Kč