
HSCDRRN005NDAA3 | |
|---|---|
DigiKey Part Number | 480-6190-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN005NDAA3 |
Description | SENSOR 0.18PSID 0.08" 2.97V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 3.27V ~ 3.33V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±10.84PSI (±74.75kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±0.18PSI (±1.25kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 0.33 V ~ 2.97 V | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,73000 Kč | 1 256,73 Kč |
| 5 | 1 158,37600 Kč | 5 791,88 Kč |
| 10 | 1 121,83900 Kč | 11 218,39 Kč |
| 25 | 1 078,20520 Kč | 26 955,13 Kč |
| 50 | 1 048,37980 Kč | 52 418,99 Kč |
| 100 | 1 021,04240 Kč | 102 104,24 Kč |
| Unit Price without VAT: | 1 256,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 520,64330 Kč |



