Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
HSCDANT005PG2A5
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily

HSCDANT005PG2A5

DigiKey Part Number
480-3334-ND
Manufacturer
Manufacturer Product Number
HSCDANT005PG2A5
Description
SENSOR 5PSIG 0.19" 12BIT 8DIP
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100800,59070 Kč80 059,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:800,59070 Kč
Unit Price with VAT:968,71475 Kč