



HSCDANT001PGSA3 | |
|---|---|
DigiKey Part Number | 480-3333-ND |
Manufacturer | |
Manufacturer Product Number | HSCDANT001PGSA3 |
Description | SENSOR 1PSIG 0.19" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,01000 Kč | 1 250,01 Kč |
| 5 | 1 152,16000 Kč | 5 760,80 Kč |
| 10 | 1 115,77100 Kč | 11 157,71 Kč |
| 25 | 1 072,35120 Kč | 26 808,78 Kč |
| 50 | 1 042,65980 Kč | 52 132,99 Kč |
| 100 | 1 015,44650 Kč | 101 544,65 Kč |
| Unit Price without VAT: | 1 250,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,51210 Kč |


