
HRTS-5760-B-U-1-12 | |
|---|---|
DigiKey Part Number | 480-6183-ND |
Manufacturer | |
Manufacturer Product Number | HRTS-5760-B-U-1-12 |
Description | SENSOR RTD 1KOHM 0.1% PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.1% Probe |
Datasheet | Datasheet |
Category | Operating Temperature -70°C ~ 260°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Wire Leads |
Series | Accuracy ±0.3°C |
Packaging Bulk | Current 1 mA |
Part Status Active | Mounting Type Free Hanging |
Resistance @ 0°C 1 kOhms | Package / Case Probe |
Resistance Tolerance ±0.1% | Base Product Number |
RTD Material Platinum (Pt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 988,72000 Kč | 1 988,72 Kč |
| 10 | 1 800,80900 Kč | 18 008,09 Kč |
| 25 | 1 731,03320 Kč | 43 275,83 Kč |
| 50 | 1 680,03320 Kč | 84 001,66 Kč |
| 100 | 1 662,77910 Kč | 166 277,91 Kč |
| Unit Price without VAT: | 1 988,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 406,35120 Kč |


