
HRTS-5760-B-T-0-18 | |
|---|---|
DigiKey Part Number | HRTS-5760-B-T-0-18-ND |
Manufacturer | |
Manufacturer Product Number | HRTS-5760-B-T-0-18 |
Description | SENSOR RTD 100OHM 0.1% PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.2% Probe |
Datasheet | Datasheet |
Category | Operating Temperature -70°C ~ 260°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Wire Leads |
Series | Accuracy ±0.5°C |
Packaging Bulk | Current 1 mA |
Part Status Active | Mounting Type Free Hanging |
Resistance @ 0°C 100 Ohms | Package / Case Probe |
Resistance Tolerance ±0.2% | Base Product Number |
RTD Material Platinum (Pt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,53000 Kč | 2 607,53 Kč |
| 10 | 2 361,16200 Kč | 23 611,62 Kč |
| 25 | 2 269,64880 Kč | 56 741,22 Kč |
| 50 | 2 221,84880 Kč | 111 092,44 Kč |
| Unit Price without VAT: | 2 607,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 155,11130 Kč |



