Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH6131-021-001

DigiKey Part Number
480-3652-2-ND - Tape & Reel (TR)
480-3652-1-ND - Cut Tape (CT)
480-3652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIH6131-021-001
Description
SENSOR HUMID/TEMP 5V I2C 4% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±4% RH
Manufacturer
Honeywell Sensing and Productivity Solutions
Response Time
6 s
Series
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Sensor Type
Humidity, Temperature
Package / Case
8-SOIC (0.154", 3.90mm Width)
Humidity Range
0 ~ 100% RH
Supplier Device Package
8-SOIC
Output Type
I2C
Base Product Number
Output
14b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS3103Renesas Electronics Corporation2 367800-HS3103CT-ND0,00000 KčSimilar
In-Stock: 2 480
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1735,14000 Kč735,14 Kč
5673,40600 Kč3 367,03 Kč
10650,49700 Kč6 504,97 Kč
25623,17880 Kč15 579,47 Kč
50604,51140 Kč30 225,57 Kč
100587,40860 Kč58 740,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000540,15948 Kč540 159,48 Kč
Manufacturers Standard Package
Unit Price without VAT:735,14000 Kč
Unit Price with VAT:889,51940 Kč