
| GLLA01A1B | |
|---|---|
| DigiKey Part Number | 480-2703-ND | 
| Manufacturer | |
| Manufacturer Product Number | GLLA01A1B | 
| Description | SWITCH SNAP ACTION SPDT 10A 300V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 10A (AC/DC) | |
| Voltage Rating - AC | 300 V | |
| Voltage Rating - DC | 250 V | |
| Actuator Type | Side Rotary, Roller | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP66 - Dust Tight, Water Resistant | |
| Features | - | |
| Operating Force | 12gfm | |
| Release Force | 2.039gfm | |
| Operating Position | 30° | |
| Pretravel | 30° | |
| Differential Travel | 18° | |
| Overtravel | 40° | |
| Mechanical Life | 5,000,000 Cycles | |
| Electrical Life | - | |
| Operating Temperature | -10°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 789,17000 Kč | 789,17 Kč | 
| 20 | 617,15800 Kč | 12 343,16 Kč | 
| 40 | 583,98275 Kč | 23 359,31 Kč | 
| Unit Price without VAT: | 789,17000 Kč | 
|---|---|
| Unit Price with VAT: | 954,89570 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic