GLDA01A1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GLDA01A1B
480-2725-ND
480-2725-ND

GLDA01A1B

DigiKey Part Number
480-2725-ND
Manufacturer
Manufacturer Product Number
GLDA01A1B
Description
SWITCH SNAP ACTION SPDT 6A 120V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
12gfm
Release Force
-
Operating Position
26°
Pretravel
26°
Differential Travel
12°
Overtravel
49°
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1950,21000 Kč950,21 Kč
10786,67500 Kč7 866,75 Kč
25742,44960 Kč18 561,24 Kč
Manufacturers Standard Package
Unit Price without VAT:950,21000 Kč
Unit Price with VAT:1 149,75410 Kč