Resistive Force Sensor 1.5kgf (3.3lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSS1500NSR

DigiKey Part Number
480-2619-2-ND - Tape & Reel (TR)
480-2619-1-ND - Cut Tape (CT)
480-2619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSS1500NSR
Description
SENSOR FORCE 1.5KGF BALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Force Sensor 1.5kgf (3.3lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Force
1.5kgf (3.3lbs)
Output
180mV
Sensor Type
Resistive
Accuracy
±0.5%
Compensated Temperature
-
Voltage - Supply
3.3V ~ 12.5V
Actuator Type
Ball
Actuator Style/Size
Round, 1.98mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 981,09000 Kč2 981,09 Kč
52 829,10200 Kč14 145,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
252 537,53280 Kč63 438,32 Kč
502 475,83220 Kč123 791,61 Kč
752 442,14013 Kč183 160,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 981,09000 Kč
Unit Price with VAT:3 607,11890 Kč