
FSS1500NSR | |
|---|---|
DigiKey Part Number | 480-2619-2-ND - Tape & Reel (TR) 480-2619-1-ND - Cut Tape (CT) 480-2619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSS1500NSR |
Description | SENSOR FORCE 1.5KGF BALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Force Sensor 1.5kgf (3.3lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 1.5kgf (3.3lbs) | |
Output | 180mV | |
Sensor Type | Resistive | |
Accuracy | ±0.5% | |
Compensated Temperature | - | |
Voltage - Supply | 3.3V ~ 12.5V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 1.98mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 981,09000 Kč | 2 981,09 Kč |
| 5 | 2 829,10200 Kč | 14 145,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 537,53280 Kč | 63 438,32 Kč |
| 50 | 2 475,83220 Kč | 123 791,61 Kč |
| 75 | 2 442,14013 Kč | 183 160,51 Kč |
| Unit Price without VAT: | 2 981,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 607,11890 Kč |

