Resistive Force Sensor 1.5kgf (3.3lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSS1500NGR

DigiKey Part Number
480-7165-ND
Manufacturer
Manufacturer Product Number
FSS1500NGR
Description
SENSOR FORCE 1.5KGF BALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Force Sensor 1.5kgf (3.3lbs)
Datasheet
 Datasheet
EDA/CAD Models
FSS1500NGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Operating Force
1.5kgf (3.3lbs)
Output
Analog, Ratiometric
Sensor Type
Resistive
Accuracy
±0.5%
Compensated Temperature
-
Voltage - Supply
3.3V ~ 12.5V
Actuator Type
Ball
Actuator Style/Size
Round, 1.98mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 906,12000 Kč2 906,12 Kč
52 703,24000 Kč13 516,20 Kč
102 627,75300 Kč26 277,53 Kč
252 537,53280 Kč63 438,32 Kč
502 475,83220 Kč123 791,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 906,12000 Kč
Unit Price with VAT:3 516,40520 Kč