Resistive Force Sensor 0gf ~ 1.0kgf (0lbs ~ 2.2lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSS010WNGB

DigiKey Part Number
FSS010WNGB-ND
Manufacturer
Manufacturer Product Number
FSS010WNGB
Description
SENSOR FORCE 1KGF BALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Force Sensor 0gf ~ 1.0kgf (0lbs ~ 2.2lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Operating Force
0gf ~ 1.0kgf (0lbs ~ 2.2lbs)
Output
Analog, Ratiometric
Sensor Type
Resistive
Accuracy
±0.5%
Compensated Temperature
-
Voltage - Supply
3V ~ 6V
Actuator Type
Ball
Actuator Style/Size
Round, 1.98mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 078,39880 Kč51 959,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 078,39880 Kč
Unit Price with VAT:2 514,86255 Kč