
DT-2RV3-A7 | |
|---|---|
DigiKey Part Number | 480-4845-ND |
Manufacturer | |
Manufacturer Product Number | DT-2RV3-A7 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 300mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 113 ~ 198gf | |
Release Force | 14gf | |
Operating Position | 0.720" (18.3mm) | |
Pretravel | 0.270" (6.85mm) | |
Differential Travel | 0.190" (4.8mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 193,03400 Kč | 20 965,17 Kč |
| Unit Price without VAT: | 4 193,03400 Kč |
|---|---|
| Unit Price with VAT: | 5 073,57114 Kč |

