
DPRCAN0010NG0000A5 | |
|---|---|
DigiKey Part Number | 480-DPRCAN0010NG0000A5-ND |
Manufacturer | |
Manufacturer Product Number | DPRCAN0010NG0000A5 |
Description | SENSOR 0.36PSIG 0.13" 4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.5kPa) Gauge Male - 0.13" (3.18mm) Tube, Dual 0.25 V ~ 4 V Module |
Datasheet | Datasheet |
EDA/CAD Models | DPRCAN0010NG0000A5 Models |
Category | Accuracy ±2% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 0.13" (3.18mm) Tube, Dual |
Packaging Tray | Port Style Barbed |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style Wire Leads |
Pressure Type Gauge | Maximum Pressure 10.84PSI (74.75kPa) |
Operating Pressure 0.36PSI (2.5kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Voltage | Package / Case Module |
Output 0.25 V ~ 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 874,28530 Kč | 587 428,53 Kč |
| Unit Price without VAT: | 5 874,28530 Kč |
|---|---|
| Unit Price with VAT: | 7 107,88521 Kč |

