
CSSV1500N-156 | |
|---|---|
DigiKey Part Number | 480-CSSV1500N-156-ND |
Manufacturer | |
Manufacturer Product Number | CSSV1500N-156 |
Description | CURRENT SENSOR 1500A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Current Sensor Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output CAN Bus |
Mfr | Frequency DC, 50Hz ~ 60Hz |
Series | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 6V ~ 18V |
Part Status Active | Current - Supply (Max) 200mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 229,59480 Kč | 55 739,87 Kč |
| Unit Price without VAT: | 2 229,59480 Kč |
|---|---|
| Unit Price with VAT: | 2 697,80971 Kč |

