Current Sensor 700A 1 Channel Flux Gate Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNV700N-454

DigiKey Part Number
480-CSNV700N-454-ND
Manufacturer
Manufacturer Product Number
CSNV700N-454
Description
CURRENT SENSOR FLUX GATE 700A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 700A 1 Channel Flux Gate Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
DC, 5Hz ~ 2kHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
8V ~ 32V
Response Time
-
Current - Supply (Max)
110mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 676,48000 Kč1 676,48 Kč
51 550,32400 Kč7 751,62 Kč
101 503,41500 Kč15 034,15 Kč
251 447,35000 Kč36 183,75 Kč
501 409,02880 Kč70 451,44 Kč
1001 373,89070 Kč137 389,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 676,48000 Kč
Unit Price with VAT:2 028,54080 Kč