
CSNV700N-426 | |
|---|---|
DigiKey Part Number | 480-CSNV700N-426-ND |
Manufacturer | |
Manufacturer Product Number | CSNV700N-426 |
Description | CURRENT SENSOR FLUX GATE 700A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 700A 1 Channel Flux Gate Bidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | DC, 5Hz ~ 2kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 32V | |
Response Time | - | |
Current - Supply (Max) | 110mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 447,35000 Kč | 36 183,75 Kč |
| Unit Price without VAT: | 1 447,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 751,29350 Kč |

