


CSNV700N-355 | |
|---|---|
DigiKey Part Number | 480-CSNV700N-355-ND |
Manufacturer | |
Manufacturer Product Number | CSNV700N-355 |
Description | CURRENT SENSOR FLUX GATE 700A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 700A 1 Channel Flux Gate Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | CSNV700N-355 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 7V ~ 18V | |
Response Time | - | |
Current - Supply (Max) | 180mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 471,25000 Kč | 2 471,25 Kč |
| 5 | 2 294,70400 Kč | 11 473,52 Kč |
| 10 | 2 229,06400 Kč | 22 290,64 Kč |
| 25 | 2 150,64040 Kč | 53 766,01 Kč |
| 50 | 2 096,99460 Kč | 104 849,73 Kč |
| 100 | 2 047,81320 Kč | 204 781,32 Kč |
| Unit Price without VAT: | 2 471,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 990,21250 Kč |

