Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNV500N-155

DigiKey Part Number
480-CSNV500N-155-ND
Manufacturer
Manufacturer Product Number
CSNV500N-155
Description
CURRENT SENSOR HE/CL 500A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
DC ~ 200kHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
7V ~ 18V
Response Time
200ns
Current - Supply (Max)
250mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 224,60000 Kč1 224,60 Kč
51 132,84200 Kč5 664,21 Kč
101 105,29300 Kč11 052,93 Kč
Unit Price without VAT:1 224,60000 Kč
Unit Price with VAT:1 481,76600 Kč