Current Sensor 1500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNV1500N-354

DigiKey Part Number
480-CSNV1500N-354-ND
Manufacturer
Manufacturer Product Number
CSNV1500N-354
Description
CURRENT SENSOR HE/CL 1500A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 1500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
EDA/CAD Models
CSNV1500N-354 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±1%
Voltage - Supply
7V ~ 18V
Response Time
-
Current - Supply (Max)
200mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 480,36000 Kč1 480,36 Kč
51 372,30400 Kč6 861,52 Kč
101 359,36900 Kč13 593,69 Kč
Unit Price without VAT:1 480,36000 Kč
Unit Price with VAT:1 791,23560 Kč