
CSNV1500N-154 | |
|---|---|
DigiKey Part Number | 480-CSNV1500N-154-ND |
Manufacturer | |
Manufacturer Product Number | CSNV1500N-154 |
Description | CURRENT SENSOR HE/CL 1500A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | CSNV1500N-154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 7V ~ 18V | |
Response Time | - | |
Current - Supply (Max) | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,36000 Kč | 1 480,36 Kč |
| 5 | 1 372,30400 Kč | 6 861,52 Kč |
| 10 | 1 359,36900 Kč | 13 593,69 Kč |
| Unit Price without VAT: | 1 480,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,23560 Kč |

