
CSNE381 | |
|---|---|
DigiKey Part Number | CSNE381-ND |
Manufacturer | |
Manufacturer Product Number | CSNE381 |
Description | CURRENT SENSOR HE/CL 36A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 36A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | ±5V | |
Response Time | 1µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 67,50320 $ | 1 687,58 $ |
| Unit Price without VAT: | 67,50320 $ |
|---|---|
| Unit Price with VAT: | 81,67887 $ |


