
CSLA1CH | |
|---|---|
DigiKey Part Number | 480-5965-ND |
Manufacturer | |
Manufacturer Product Number | CSLA1CH |
Description | CURRENT SENSOR HE/OL 150A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 19.6mV/N | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 8V ~ 16V | |
Response Time | 3µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,56000 Kč | 947,56 Kč |
| 5 | 871,02800 Kč | 4 355,14 Kč |
| 10 | 842,74000 Kč | 8 427,40 Kč |
| 25 | 809,02880 Kč | 20 225,72 Kč |
| 50 | 786,04920 Kč | 39 302,46 Kč |
| 100 | 765,01920 Kč | 76 501,92 Kč |
| Unit Price without VAT: | 947,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,54760 Kč |


