
CLSXB4T | |
|---|---|
DigiKey Part Number | 480-4805-ND |
Manufacturer | |
Manufacturer Product Number | CLSXB4T |
Description | CABLE PULL SWITCH 1NC 10A 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 250V | |
Features | Explosion Proof | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 047,66000 Kč | 25 047,66 Kč |
| Unit Price without VAT: | 25 047,66000 Kč |
|---|---|
| Unit Price with VAT: | 30 307,66860 Kč |










