cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLSXB4N-1

DigiKey Part Number
CLSXB4N-1-ND
Manufacturer
Manufacturer Product Number
CLSXB4N-1
Description
CABLE PULL SWITCH 1NC 10A 600V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
600V
Voltage Rating - DC
250V
Maximum Cable Length
-
Features
-
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-1°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 855,75000 Kč27 855,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27 855,75000 Kč
Unit Price with VAT:33 705,45750 Kč