Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZE6-2RQ2

DigiKey Part Number
480-3696-ND
Manufacturer
Manufacturer Product Number
BZE6-2RQ2
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Force
283 ~ 510gf
Release Force
170gf
Operating Position
-
Pretravel
0.188" (4.8mm)
Differential Travel
0.006" (0.15mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-32°C ~ 71°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 517,79000 Kč3 517,79 Kč
102 912,33900 Kč29 123,39 Kč
252 840,50880 Kč71 012,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 517,79000 Kč
Unit Price with VAT:4 256,52590 Kč