Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZE6-2RN7

DigiKey Part Number
480-3714-ND
Manufacturer
Manufacturer Product Number
BZE6-2RN7
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Actuator Seal Boot
Operating Force
255 ~ 680gf
Release Force
113gf
Operating Position
1.720" (43.7mm)
Pretravel
0.078" (2.0mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-32°C ~ 71°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 681,02000 Kč2 681,02 Kč
102 219,57300 Kč22 195,73 Kč
302 122,63167 Kč63 678,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 681,02000 Kč
Unit Price with VAT:3 244,03420 Kč