
BZ-2RW82555110T | |
|---|---|
DigiKey Part Number | 480-6967-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RW82555110T |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP64 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 99gf |
Part Status Active | Release Force 21gf |
Circuit SPDT | Operating Position 1.188" (30.2mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.156" (3.96mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,57000 Kč | 487,57 Kč |
| 10 | 403,68700 Kč | 4 036,87 Kč |
| 25 | 374,46160 Kč | 9 361,54 Kč |
| 50 | 353,75760 Kč | 17 687,88 Kč |
| 100 | 341,21750 Kč | 34 121,75 Kč |
| Unit Price without VAT: | 487,57000 Kč |
|---|---|
| Unit Price with VAT: | 589,95970 Kč |


