



BZ-2RW824-A2 | |
|---|---|
DigiKey Part Number | 480-2443-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RW824-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 71gf | |
Release Force | 14gf | |
Operating Position | 0.750" (19.1mm) | |
Pretravel | - | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,60000 Kč | 597,60 Kč |
| 10 | 494,77600 Kč | 4 947,76 Kč |
| 25 | 458,95760 Kč | 11 473,94 Kč |
| 50 | 433,57520 Kč | 21 678,76 Kč |
| 100 | 424,42210 Kč | 42 442,21 Kč |
| Unit Price without VAT: | 597,60000 Kč |
|---|---|
| Unit Price with VAT: | 723,09600 Kč |




