



BZ-2RW82-A2 | |
|---|---|
DigiKey Part Number | 480-2448-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RW82-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 99gf | |
Release Force | 21gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.156" (3.96mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,01000 Kč | 543,01 Kč |
| 10 | 449,50400 Kč | 4 495,04 Kč |
| 25 | 416,96160 Kč | 10 424,04 Kč |
| 50 | 396,72780 Kč | 19 836,39 Kč |
| Unit Price without VAT: | 543,01000 Kč |
|---|---|
| Unit Price with VAT: | 657,04210 Kč |




