


BPS6C-H00 | |
|---|---|
DigiKey Part Number | 480-BPS6C-H00-ND |
Manufacturer | |
Manufacturer Product Number | BPS6C-H00 |
Description | SENSOR 43.51PSIA MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 435.11PSI (50kPa ~ 3000kPa) Absolute Module |
Datasheet | Datasheet |
EDA/CAD Models | BPS6C-H00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 7.25PSI ~ 435.11PSI (50kPa ~ 3000kPa) | |
Output Type | CAN Bus | |
Output | - | |
Accuracy | ±0.580PSI (±4kPa) | |
Voltage - Supply | 6V ~ 18V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,22000 Kč | 1 473,22 Kč |
| 5 | 1 360,29200 Kč | 6 801,46 Kč |
| 10 | 1 318,35900 Kč | 13 183,59 Kč |
| 25 | 1 268,24560 Kč | 31 706,14 Kč |
| 50 | 1 234,00200 Kč | 61 700,10 Kč |
| 100 | 1 202,60800 Kč | 120 260,80 Kč |
| Unit Price without VAT: | 1 473,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 782,59620 Kč |

