


BAS6C-X00 | |
|---|---|
DigiKey Part Number | 480-BAS6C-X00-ND |
Manufacturer | |
Manufacturer Product Number | BAS6C-X00 |
Description | SENSOR BAS AEROSOL SENSOR CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aerosol Sensor Sensor CAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Aerosol Sensor | |
Output Type | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,06000 Kč | 1 230,06 Kč |
| 5 | 1 133,51400 Kč | 5 667,57 Kč |
| 10 | 1 097,67000 Kč | 10 976,70 Kč |
| 25 | 1 054,83880 Kč | 26 370,97 Kč |
| 50 | 1 025,56760 Kč | 51 278,38 Kč |
| 100 | 998,73630 Kč | 99 873,63 Kč |
| Unit Price without VAT: | 1 230,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,37260 Kč |

