


BAS6C-H00 | |
|---|---|
DigiKey Part Number | 480-BAS6C-H00-ND |
Manufacturer | |
Manufacturer Product Number | BAS6C-H00 |
Description | SENSOR BAS AEROSOL SENSOR CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aerosol Sensor Sensor CAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Aerosol Sensor | |
Output Type | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 557,00000 Kč | 1 557,00 Kč |
| 5 | 1 444,20000 Kč | 7 221,00 Kč |
| 10 | 1 436,26300 Kč | 14 362,63 Kč |
| Unit Price without VAT: | 1 557,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 883,97000 Kč |

