
BA-3ST | |
|---|---|
DigiKey Part Number | 480-2426-ND |
Manufacturer | |
Manufacturer Product Number | BA-3ST |
Description | SWITCH SNAP ACTION SPDT 25A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 25A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 737 ~ 1077gf | |
Release Force | 283gf | |
Operating Position | 0.640" (16.3mm) | |
Pretravel | 0.065" (1.65mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 732,83020 Kč | 146 566,04 Kč |
| Unit Price without VAT: | 732,83020 Kč |
|---|---|
| Unit Price with VAT: | 886,72454 Kč |





