Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA-2RB-A2

DigiKey Part Number
480-2428-ND
Manufacturer
Manufacturer Product Number
BA-2RB-A2
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
397 ~ 624gf
Release Force
283gf
Operating Position
1.030" (26.2mm)
Pretravel
0.050" (1.27mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.094" (2.4mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1563,38000 Kč563,38 Kč
10466,47100 Kč4 664,71 Kč
25432,70160 Kč10 817,54 Kč
50408,77220 Kč20 438,61 Kč
100398,43710 Kč39 843,71 Kč
Unit Price without VAT:563,38000 Kč
Unit Price with VAT:681,68980 Kč