
| AWM43600V-2 | |
|---|---|
| DigiKey Part Number | 480-AWM43600V-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | AWM43600V-2 | 
| Description | SENSOR AIRFLOW AMP | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Air Flow Sensor 6 SLPM Female, 0.19" (4.826mm) Plastic | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Sensing Range | 6 SLPM | |
| Flow Sensor Type | Air | |
| Voltage - Input | 8V ~ 15V | |
| Port Size | Female, 0.19" (4.826mm) | |
| Switch Function/Rating | - | |
| Material - Body | Plastic | |
| Operating Temperature | -25°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 290,82000 Kč | 4 290,82 Kč | 
| 5 | 4 011,43800 Kč | 20 057,19 Kč | 
| 10 | 3 907,76200 Kč | 39 077,62 Kč | 
| 25 | 3 783,98720 Kč | 94 599,68 Kč | 
| 50 | 3 699,48160 Kč | 184 974,08 Kč | 
| Unit Price without VAT: | 4 290,82000 Kč | 
|---|---|
| Unit Price with VAT: | 5 191,89220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic