
AML52-N10R | |
|---|---|
DigiKey Part Number | 480-2260-ND |
Manufacturer | |
Manufacturer Product Number | AML52-N10R |
Description | CAP PUSHBUTTON RECTANGULAR RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Red | |
Illumination | Illumination Opening | |
For Use With/Related Products | AML32 Series | |
Mounting Type | Snap Fit | |
Size | 25.00mm L x 15.00mm W x 6.85mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 156,74590 Kč | 15 674,59 Kč |
| Unit Price without VAT: | 156,74590 Kč |
|---|---|
| Unit Price with VAT: | 189,66254 Kč |





