Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 12 b 6-SMD, J-Lead, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPMRRV015PD2A3

DigiKey Part Number
480-ABPMRRV015PD2A3-ND
Manufacturer
Manufacturer Product Number
ABPMRRV015PD2A3
Description
SENSOR 15PSI 0.06" 12BIT 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 12 b 6-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±15PSI (±103.42kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.06" (1.6mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1882,97000 Kč882,97 Kč
5810,52200 Kč4 052,61 Kč
10783,64500 Kč7 836,45 Kč
25751,57720 Kč18 789,43 Kč
50729,66380 Kč36 483,19 Kč
100709,57910 Kč70 957,91 Kč
Manufacturers Standard Package
Unit Price without VAT:882,97000 Kč
Unit Price with VAT:1 068,39370 Kč