
ABPMANN030PG2A3T-P | |
|---|---|
DigiKey Part Number | 480-ABPMANN030PG2A3T-P-ND |
Manufacturer | |
Manufacturer Product Number | ABPMANN030PG2A3T-P |
Description | SENSOR 30PSI 0.8" 12BIT 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.8" (20.32mm) Tube 12b 6-SMD, J-Lead, Top Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.8" (20.32mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 482,51300 Kč | 96 502,60 Kč |
| Unit Price without VAT: | 482,51300 Kč |
|---|---|
| Unit Price with VAT: | 583,84073 Kč |


