
ABPMANN004BGAA5 | |
|---|---|
DigiKey Part Number | 480-6245-ND |
Manufacturer | |
Manufacturer Product Number | ABPMANN004BGAA5 |
Description | SENSOR 58.02PSI 0.08" 4.5V 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,86000 Kč | 662,86 Kč |
| 5 | 606,70400 Kč | 3 033,52 Kč |
| 10 | 585,92700 Kč | 5 859,27 Kč |
| 25 | 561,17600 Kč | 14 029,40 Kč |
| 50 | 544,31520 Kč | 27 215,76 Kč |
| 100 | 528,89180 Kč | 52 889,18 Kč |
| Unit Price without VAT: | 662,86000 Kč |
|---|---|
| Unit Price with VAT: | 802,06060 Kč |

