
ABPLNNV100PG2T3 | |
|---|---|
DigiKey Part Number | ABPLNNV100PG2T3-ND |
Manufacturer | |
Manufacturer Product Number | ABPLNNV100PG2T3 |
Description | SENSOR 100PSI 12BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge 12 b |
Datasheet | Datasheet |
EDA/CAD Models | ABPLNNV100PG2T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 4.75V | |
Port Size | - | |
Port Style | - | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,31000 Kč | 751,31 Kč |
| 5 | 688,52400 Kč | 3 442,62 Kč |
| 10 | 665,19600 Kč | 6 651,96 Kč |
| 25 | 637,33120 Kč | 15 933,28 Kč |
| 50 | 618,30300 Kč | 30 915,15 Kč |
| 100 | 600,86410 Kč | 60 086,41 Kč |
| Unit Price without VAT: | 751,31000 Kč |
|---|---|
| Unit Price with VAT: | 909,08510 Kč |

